Texas Instruments XIO2000AIZZZ

x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2000AIZZZ.

Texas Instruments

Datasheet27 pages20 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 15.176
Stock
178,915
230,297
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
201
201
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
1.35 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsXIO2000AZZZ
x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO2000AGZZ
x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
Texas InstrumentsDS2000AZZZ
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments XIO2000AIZZZ provided by its distributors.

x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA -40 to 85
IC INTERFACE SPECIALIZED 201BGA
PCI BUS CONTROLLER, CMOS, PBGA20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.