Texas Instruments XIO2000AGZZ

x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
$ 15.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2000AGZZ.

Texas Instruments

Datasheet155 pages19 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Newark

Verical

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsXIO2000AZZZ
x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
Texas InstrumentsDS2000AZZZ
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)

Descriptions

Descriptions of Texas Instruments XIO2000AGZZ provided by its distributors.

x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
PCI Express to PCI Bus Translation Bridge; Supply Voltage Min:1.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:201-BGA; No. of Pins:204; Operating Temperature Range:0°C to +70°C; Bus Frequency:60kHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.