Texas Instruments DS2000AZZZ

PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
$ 11.981

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2000AZZZ.

element14 APAC

Datasheet155 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsXIO2000AZZZ
x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO2000AGZZ
x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)

Descriptions

Descriptions of Texas Instruments DS2000AZZZ provided by its distributors.

PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
TEXAS INSTRUMENTS DS2000AZZZ BRIDGE, PCIX-PCI TRANSLATION, 201PBGA
IC INTERFACE SPECIALIZED 201BGA
IC PCI-EXPRESS BRIDGE 201-PBGA
PCI Express PCI 201-BGA MICROSTAR (15x15)
BRIDGE, PCIX-PCI TRANSLATION, 201PBGA; Backplane Switch Type:PCIX-PCI; Bridge Type:PCI to PCIX; PCI Express Base Spec:1.0a; No. of Lanes:1; PCI Bus Type:32bit / 66MHz; Voltage, Supply Min:1.35V; Voltage, Supply Max:1.65V; Termination;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.