Texas Instruments XIO2000AZZZ

x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2000AZZZ.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

Newark

DigiKey

CAD Models

Download Texas Instruments XIO2000AZZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.176
Stock
181,276
204,099
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
201
201
Logic Function
-
-
Interface
2-Wire, PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.35 V
1.35 V
Max Supply Voltage
5.25 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsDS2000AZZZ
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
Texas InstrumentsXIO2000AGZZ
x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)

Descriptions

Descriptions of Texas Instruments XIO2000AZZZ provided by its distributors.

x1 PCI Express to PCI Bus Translation Bridge 201-BGA MIC OSTA 0 to 70
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
IC INTERFACE SPECIALIZED 201BGA
PCI Bus Controller, CMOS, PBGA201
PCIE - PCI BUS BRIDGE, BGA-204
PCI Express to PCI Bus Converter IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.