Analog Devices AD9889ABBCZRL-80

CEA-861B,DVI 1.0,HDCP 1.1,HDMI 1.2A,ITU656 1.71V 1.89V CSPBGA-76 SMD Mount,glue Mount 6MM*6MM*1.4MM
$ 5.09
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9889ABBCZRL-80.

Analog Devices

Datasheet12 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9889ABBCZRL-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.09
$ 5.86
Stock
128,485
133,602
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
76
76
Logic Function
-
-
Frequency
165 MHz
165 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9889BBBCZ-80
I2C CSPBGA-76(6x6) Video Interface ICs ROHS
Analog DevicesAD9393BBCZ-80
IC INTERFACE 80MHZ HDMI 76CSBGA / Video Interface 76-CSPBGA (6x6)
Analog DevicesAD9393BBCZRL-80
Display Interface IC Pb-free Low power HDMI Rx
Texas InstrumentsSN75LVDS83BZQLR
0 5 3V 10MHz 3.6V 135MHz CMOS,LVTTL 135Mbps BGA SMD mount,glue mount 650μm(height)
Texas InstrumentsTLV320AIC33IZQER
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN65LVDS301ZQER
Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Analog Devices AD9889ABBCZRL-80 provided by its distributors.

CEA-861B,DVI 1.0,HDCP 1.1,HDMI 1.2a,ITU656 1.71V 1.89V CSPBGA-76 SMD mount,glue mount 6mm*6mm*1.4mm
IC VIDEO HDMI/DVI TRANS 76CSPBGA / Video Transmitter IC I²C CEA-861B, DVI 1.0, HDCP 1.1, HDMI 1.2a, ITU656 76-CSPBGA (6x6) Package
The AD9889A-BBCZ is an 80 MHz, high definition multimedia interface (HDMI™) v.1.2a transmitter. It supports HDTV formats up to 720p/1080i, and computer graphic resolutions up to XGA (1024 × 768 @ 75 Hz). With the inclusion of HDCP, the AD9889A allows the secure transmission of protected content as specified by the HDCP v1.1 protocol. The AD9889A supports both S/PDIF and 8-channel I2S audio. Its high fidelity 8-channel I2S can transmit either stereo or 7.1 surround audio at 192 kHz. The S/PDIF can carry stereo LPCM audio or compressed audio including Dolby® Digital, DTS®, and THX®. The AD9889A helps to reduce system design complexity and cost by incorporating such features as an internal MPU for HDCP operations, an I2C master for EDID reading, a single 1.8 V power supply and 5 V tolerance on I2C and hot plug detect pins. Fabricated in an advanced CMOS process, the AD9889A is available in a space saving, 76-ball, CSP_BGA surface- mount package. The CSP_BGA package is specified from -25°C to +90°C. Applications DVD players and recorders Digital set-top boxes A/V receivers Digital cameras and camcorders HDMI repeater/splitter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9889ABBCZRL80