Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments VSP3210Y

16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
$ 11.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP3210Y.

Newark

Datasheet6 pages12 years ago
Datasheet20 pages13 years ago

Texas Instruments

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VSP3210Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.988
$ 10.935
Stock
186,394
196,119
Authorized Distributors
2
2
Number of Bits
-
-
Number of Channels
3
3
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of A/D Converters
1
1
Slew Rate
-
-

Related Parts

Texas InstrumentsVSP3100Y
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas InstrumentsVSP3210Y/2K
16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas InstrumentsVSP3100Y/2K
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48
Analog DevicesAD9849AKSTZ
12-Bit, 30 MHz CCD Signal Processor with Integrated Timing Driver
Analog DevicesAD9840AJSTZRL
Complete 10-Bit 40 MSPS CCD Signal Processor

Descriptions

Descriptions of Texas Instruments VSP3210Y provided by its distributors.

16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
AFE General Purpose 1ADC 16-Bit 3.3V/5V 48-Pin LQFP Tray
ROHS3Compliant Obsolete Scanners Surface Mount video processing unit
CCD Imaging Analog Front Ends 16-Bit, 8Msps Signal Processor
SPECIALTY CONSUMER CIRCUIT PQFP48
IC VIDEO CCD SIGNAL PROC 48LQFP
IC CCD SIGNAL PROC/SCAN 48-LQFP
Ic Ccd/Cis Signal Processor 16Bit Lqfp48
CCD SIGNAL PROCESSOR FOR SCANNER APPLICATIONS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.