Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9840AJSTZRL

Complete 10-Bit 40 MSPS CCD Signal Processor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9840AJSTZRL.

Analog Devices

Datasheet16 pages25 years ago
Official datasheet0 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.14%

CAD Models

Download Analog Devices AD9840AJSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.76
$ 8.76
Stock
118,536
159,599
159,599
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
-
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Texas InstrumentsVSP2560PTR
10-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -40 to 85
Analog DevicesAD9288BSTZRL-40
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R
Analog DevicesAD9806KSTZRL
10bit QFP SMD mount,glue mount 7mm*7mm*1.4mm
Texas InstrumentsVSP2101Y
10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP -25 to 85
Texas InstrumentsVSP2270Y
IC VIDEO CCD SIGNAL PROC 48LQFP / Video Processor IC Analog Voltage 48-LQFP (7x7) Package

Descriptions

Descriptions of Analog Devices AD9840AJSTZRL provided by its distributors.

Complete 10-Bit 40 MSPS CCD Signal Processor
AFE Video 1ADC 10-Bit 3V 48-Pin LQFP T/R
10bit QFP SMD mount,glue mount 7mm*7mm*1.4mm
LQFP-48(7x7) Video Interface ICs ROHS
IC CCD SIGNAL PROC 10BIT 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated