Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments VSP3100Y/2K

14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP3100Y/2K.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages12 years ago
Datasheet22 pages17 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

CAD Models

Download Texas Instruments VSP3100Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.935
$ 10.935
Stock
160,557
196,108
196,108
Authorized Distributors
0
2
2
Number of Bits
-
-
-
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsVSP3100Y
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas InstrumentsVSP3210Y/2K
16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas InstrumentsVSP3200Y
16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP 0 to 85
Analog DevicesDS8007-ENG+
IC SMRT CARD READER INTFC 48LQFP / Smart Card Interface 10MHz 3.3V/5V 1782mW 48-Pin LQFP
NXP SemiconductorsTDA8007BHL/C3,118
TDA8007 Series 1 MHz 2.7 to 6 V Parallel 3 mA SMT Smarcard Interface - LQFP-48
ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48

Descriptions

Descriptions of Texas Instruments VSP3100Y/2K provided by its distributors.

14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
CCD Imaging Analog Front Ends 14-Bit, 10Msps CCD/ CIS Signal Processor
AFE Video 1ADC 14-Bit 3.3V/5V 48-Pin LQFP T/R
CCD Signal Processor 14-Bit Tape & Reel (TR) VSP3100 Surface Mount video processing unit 10Msps 1.6mm 90mA 5.3V
SPECIALTY CONSUMER CIRCUIT PQFP48
IC VIDEO CCD SIGNAL PROC 48LQFP
Analog Front End ICs; Supply Voltage Range:4.7V to 5.3V; TV / Video Case Style:LQFP; No. of Pins:48; Operating Temperature Range:0°C to +85°C; Package/Case:48-LQFP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSP3100Y-2K
  • VSP3100Y2K