Texas Instruments VSP3200Y

16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP 0 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP3200Y.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet19 pages17 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Jameco (USA)

CAD Models

Download Texas Instruments VSP3200Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.935
$ 10.935
Stock
155,163
147,964
147,964
Authorized Distributors
0
2
2
Number of Bits
-
-
-
Number of Channels
-
3
3
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsVSP3100Y
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas InstrumentsVSP3210Y/2K
16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas InstrumentsVSP3100Y/2K
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48
Analog DevicesAD9849AKSTZ
12-Bit, 30 MHz CCD Signal Processor with Integrated Timing Driver
Analog DevicesAD9840AJSTZRL
Complete 10-Bit 40 MSPS CCD Signal Processor

Descriptions

Descriptions of Texas Instruments VSP3200Y provided by its distributors.

16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP 0 to 85
AFE General Purpose 1ADC 16-Bit 3.3V/5V 48-Pin LQFP Tray
Serial 2.7V,4.7V 5.3V 8Mbps QFP SMD mount 7mm*7mm*1.4mm
CCD SIGNAL PROCESSOR Consumer Circuit, CMOS, PQFP48
serial LQFP-48(7x7) Video Interface ICs ROHS
CCD Imaging Analog Front Ends 16-Bit, 8Msps Signal Processor
CCD/CIS SIGNAL PROCESSOR 16 BIT LQFP48
IC VIDEO CCD SIGNAL PROC 48LQFP
IC CCD SIGNAL PROC/SCAN 48-LQFP
CCD SIGNAL PROCESSOR FOR SCANNER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.