Texas Instruments VFC320BP

Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85
$ 30.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VFC320BP.

Farnell

Datasheet11 pages18 years ago
Datasheet30 pages17 years ago
Datasheet30 pages17 years ago
Datasheet28 pages17 years ago
Datasheet28 pages17 years ago
Datasheet28 pages17 years ago
Datasheet28 pages17 years ago

Texas Instruments

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments VFC320BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6024-I/P
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
MicrochipMCP604-I/P
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, 4-Channel, MDIP, Single Supply, TH, 14-Pin

Descriptions

Descriptions of Texas Instruments VFC320BP provided by its distributors.

Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85
Voltage to Frequency Converter, 1 Func, 1MHz, CMOS, PDIP14
Volttofrequency Converter, Pdip14; |Texas Instruments VFC320BP
±20V, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
ROHS3Compliant Nickel/Palladium/Gold (Ni/Pd/Au) Through Hole ±20ppm/C F/V converter 15V 19.3mm 1MHz 85C
VFC320 VOLTAGE-TO-FREQUENCY AND
The VFC320 monolithic voltage-to-frequency and frequency-to-voltage converter provides a simple low cost method of converting analog signals into digital pulses. The digital output is an open collector and the digital pulse train repetition rate is proportional to the amplitude of the analog input voltage. Output pulses are compatible with TTL, and CMOS logic families. High linearity (0.005%, max at 10kHz FS) is achieved with relatively few external components. Two external resistors and two external capacitors are required to operate. Full scale fre-quency and input voltage are determined by a resistor in series with -In and two capacitors (one-shot timing and input amplifierintegration). The other resistor is a non-critical open collector pull-up (fOUT to +VCC). The VFC320 is available in two perfor-mance grades. The VFC320 is specified for the -25oC to +85oC, range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VFC320BP .