Texas Instruments VCA824ID

Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
$ 8.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA824ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Newark

LCSC

Factory Futures

Inventory History

3 month trend:
+0.96%

CAD Models

Download Texas Instruments VCA824ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.614
$ 3.296
$ 3.296
Stock
35,407,663
274,829
274,829
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
2500 V/µs
2500 V/µs
2500 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
17 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
36.5 mA
36.5 mA
36.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA824ID.

Related Parts

Texas InstrumentsVCA824IDR
36.5mA 2.5KV/μs 90mA 1 4mV 19μA 710MHz SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsVCA820ID
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA820IDR
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA824ID provided by its distributors.

Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
SP Amp Single Wideband Amplifier ±6V/12V
OP Amp Single GP ±6V 14-Pin SOIC Tube
36.5mA 2.5KV/μs 710MHz 65dB 90mA 1 8V 12V 4mV 19μA 710MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, OP-AMP VGA 710MHZ SGL 14SOIC
Programmable/Variable Gain Amplifier (PGA/VGA)
ROHS3Compliant EAR99 VCA824 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 19muA 4V 61dB
IC VARIABLE GAIN 1 CIRC 14SOIC
IC, OP-AMP VGA 710MHZ SGL 14SOIC; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:710MHz; Slew Rate:2500V/µs; Supply Voltage Range:± 4V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:824; Gain Bandwidth:710MHz; Package / Case:SOIC; Slew Rate:2500V/µs; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCA824ID.