Texas Instruments VCA824IDR

36.5mA 2.5KV/μs 90mA 1 4mV 19μA 710MHz SOIC-14 SMD mount,glue mount 1.5mm(height)
$ 3.296

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA824IDR.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments VCA824IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.296
$ 8.614
$ 8.614
Stock
236,495
35,368,893
35,368,893
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
2500 V/µs
2500 V/µs
2500 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
17 mV
17 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
36.5 mA
36.5 mA
36.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA824IDR.

Related Parts

Texas InstrumentsVCA824ID
Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA821ID
Wideband, > 40dB Adjust ange, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA820ID
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA824IDR provided by its distributors.

36.5mA 2.5KV/μs 90mA 1 4mV 19μA 710MHz SOIC-14 SMD mount,glue mount 1.5mm(height)
Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
SP Amp Single Wideband Amplifier ±6V/12V
OP Amp Single GP ±6V 14-Pin SOIC T/R
IC VARIABLE GAIN 1 CIRC 14SOIC
ANALOG CIRCUIT, BIPOLAR, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.