Texas Instruments VCA820IDR

150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
$ 4.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA820IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

iiiC

CAD Models

Download Texas Instruments VCA820IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.517
$ 7.588
Stock
264,106
376,697
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
17 mV
17 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA820IDR.

Related Parts

Texas InstrumentsVCA820ID
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA824ID
Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsVCA821ID
Wideband, > 40dB Adjust ange, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA820IDR provided by its distributors.

150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.