Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ULN2004AIN

High-voltage High-current Darlington Transistor Array | IC Pwr Relay 7NPN 1: 1 16DIP

$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2004AIN.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-91.17%

CAD Models

Download Texas Instruments ULN2004AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.285
$ 0.285
Stock
220,265
505,307
505,307
Authorized Distributors
3
6
6
Number of Outputs
-
-
-
Max Output Current
-
500 mA
500 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PDIP
DIP
DIP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsULN2003AIN
50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25

Descriptions

Descriptions of Texas Instruments ULN2004AIN provided by its distributors.

HIGH-VOLTAGE HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY | IC PWR RELAY 7NPN 1:1 16DIP
50-V, 7-ch darlington transistor array with 15-V input capability, -40 to 105C 16-PDIP -40 to 105
TRANS 7NPN DARL 50V 0.5A 16DIP Power Switch/Driver 1:1 NPN 500mA 16-PDIP
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDIP16
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Peripheral Drivers and Actuators HiVltg,Hi-Current Darl Trans Array
IC, LOGIC, QUAD 2-IN OR GATE, 16DIP - More Details
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP
0.5 A 50 V 7 CHANNEL NPN Si POWER TRANSISTOR MS-001BB
TRANS 7NPN DARL 50V 0.5A 16DIP
ULN2004AI HIGH-VOLTAGE, HIGH-CUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.