Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD7100PWP

MOSFET Driver with Current Sense 14-Pin HTSSOP EP Tube
$ 1.824
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7100PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
+0.59%

CAD Models

Download Texas Instruments UCD7100PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.824
$ 1.77
Stock
985,704
456,140
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Channel Type
-
Single
Number of Drivers
1
1
Max Output Current
4 A
4 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54425PWPR
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54426PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54425PWP
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments UCD7100PWP provided by its distributors.

MOSFET Driver with Current Sense 14-Pin HTSSOP EP Tube
Tube UCD7100 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 10ns -40C~105C TJ 4A 4A 1.16V 2.08V
Digital-control-compatible, 16V VDD, 4A/4A single-channel low-side gate driver with current sense 14-HTSSOP -40 to 105
DIGITAL CONTRL COMPATIBLE SINGLE LOW-SIDE PLUS/MINUS 4-A MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 4A, PDSO14
10ns 1 4.25V 15V 1.16V,2.08V Non-Inverting MOSFET,NChannel 10ns Low voltage side 4A,4A HTSSOP-14 SMD mount
Ic, Dgtl Ctrl Mosfet Dvr 14Htssop; |Texas Instruments UCD7100PWP
IC GATE DRVR LOW-SIDE 14HTSSOP
4 A BUF OR INV BASED MOSFET DRIVER PDSO14
UCD7100 DIGITAL CONTROL COMPATIB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD7100PWP.