Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD7100PWPR

Low Side MOSFET 4A 4.25V~15V 4A TSSOP-14-EP Gate Drive ICs ROHS
$ 1.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7100PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-8.34%

CAD Models

Download Texas Instruments UCD7100PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.824
Stock
456,140
985,704
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
4 A
4 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments UCD7100PWPR provided by its distributors.

Low Side MOSFET 4A 4.25V~15V 4A TSSOP-14-EP Gate Drive ICs ROHS
10ns 1 4.25V 25ns 15V 1.16V,2.08V Non-Inverting MOSFET,NChannel 10ns Low voltage side 4A,4A HTSSOP-14 SMD mount 1.2mm(height)
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:10ns; Input Type:CMOSTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.