Texas Instruments TPS54426PWP

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube
$ 1.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54426PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-3.36%

CAD Models

Download Texas Instruments TPS54426PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.407
$ 1.206
Stock
461,860
1,268,254
Authorized Distributors
5
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
-
Max Output Voltage
5.5 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54426PWP.

Related Parts

Texas InstrumentsTPS54425PWP
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54425PWPR
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54350PWPG4
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54426PWP provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 4.5V HTSSOP-14 SMD mount 1.05mm(height)
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760Mv-5.5Vout, 4Aout, Htssop-14 Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54426PWP .
  • TPS54426PWP.
  • TPS54426PWP..