Texas Instruments UCD3138128PFC

Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
$ 19.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138128PFC.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD3138128PFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.148
$ 14.09
Stock
218,662
364,046
Authorized Distributors
4
1
Case/Package
TQFP
TQFP
Number of Pins
80
80
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

MCU, PIC18F87, 16MIP, 128kB Flash, XLP, QFP80 | Microchip Technology Inc. PIC18F87K22-I/PT
PIC MICROCONTROLLER, 8 BIT, 40MHZ,128KB,1024 B FLASH,80-PIN TQFP, PIC 18F SERIES
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Texas InstrumentsUCD9248PFC
GaN Driver with Adjustable Dead Time Half-Bridge Dual-Channel 200V 1.5A 19-Pin WQFN T/R

Descriptions

Descriptions of Texas Instruments UCD3138128PFC provided by its distributors.

Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
TEXAS INSTRUMENTS UCD3138128PFCDIGITAL CONTROLLER, 3V-3.6V, TQFP-80
69mA 3V 3.6V Digital power controller QFP SMD mount 1.05mm(height)
MICROCHIP - MCP3422A0-E/SN - 18BIT ADC, DELTA SIGMA, DUAL, 4SPS
UCD3138128 3A991A2 Digital Power Controller Tube power supply controller 12mm 3V~3.6V 69mA -40C~125C
Microprocessor Circuit, CMOS, PQFP80
UCD3138128 HIGHLY-INTEGRATED DIG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.