Microchip PIC18F8722-I/PT

Pic Microcontroller, 8 Bit, 40MHZ, 128KB, 1024 B Flash, 80-PIN TQFP, Pic 18F Series
$ 13.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8722-I/PT.

LKR

Datasheet446 pages18 years ago

RS (Formerly Allied Electronics)

Master Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+48.35%

CAD Models

Download Microchip PIC18F8722-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.65
$ 14.338
$ 14.338
Stock
389,425
206,270
206,270
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
70
70
70
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
RAM Size
3.8 kB
3.8 kB
3.8 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
16
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
MICROCHIP PIC18F8622-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64 KB FLASH,80-PIN TQFP
8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 80 Pins, TQFP

Descriptions

Descriptions of Microchip PIC18F8722-I/PT provided by its distributors.

PIC MICROCONTROLLER, 8 BIT, 40MHZ,128KB,1024 B FLASH,80-PIN TQFP, PIC 18F SERIES
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
8-bit MCU Microcontrollers; MICROCHIP; PIC18F8722-I/PT; PIC; 40 MHz; FLASH; 5
8 Bit MCU, PIC18 Family PIC18F87xx Series Microcontrollers, PIC18, 40 MHz, 128 KB, 80 Pins, TQFP
PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80
Microchip PIC18F MCU, PIC Core, 80-Pin, TQFP, 0 CAN Ch
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 70 No. of timers: 5 Package: TQFP-80 ADC resolution: 10 bit EEPROM: 1 KB Flash memory: 128 KB RAM: 3.9 KB
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 3.84KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 70I/O's; Embedded Interfac

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F8722-I/PT
  • PIC18F8722 I/PT
  • PIC18F8722-I/PT.
  • PIC18F8722-IPT
  • PIC18F8722I/PT
  • PIC18F8722IPT