Microchip PIC18F87K22-I/PT

MCU, PIC18F87, 16MIP, 128kB Flash, XLP, QFP80 | Microchip Technology Inc. PIC18F87K22-I/PT
$ 4.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87K22-I/PT.

LKR

Datasheet550 pages15 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+97.14%

CAD Models

Download Microchip PIC18F87K22-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.754
$ 5.201
$ 5.201
Stock
344,171
224,563
224,563
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
69
69
69
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F87K22-I/PT provided by its distributors.

MCU, PIC18F87, 16MIP, 128kB Flash, XLP, QFP80 | Microchip Technology Inc. PIC18F87K22-I/PT
RISC Microcontroller, 32-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
8-bit MCU Microcontrollers; MICROCHIP; PIC18F87K22-I/PT; PIC; 64 MHz; FLASH; 11
Microchip PIC18F87K22-I/PT 8-bit Microcontroller 64MHz TQFP80
PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-80
Microchip PIC18F MCU, PIC Core, 80-Pin, TQFP, 0 CAN Ch
Microcontroller Operating temperature: -40...125 °C Power supply: 1.8...5.5 V No. of I/Os: 69 No. of timers: 11 Package: TQFP-80 ADC resolution: 12 bit EEPROM: 1 KB Flash memory: 128 KB RAM: 3.9 KB
MCU, 8BIT, PIC18, 64MHZ, TQFP-80; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 69I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F87K22-IPT
  • PIC18F87K22I/PT
  • PIC18F87K22IPT