Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD3040PFCR

IC DGTL PWR CTRLR 80TQFP / Fully Programmable Digital Power Controller IC
$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3040PFCR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages11 years ago
Datasheet80 pages12 years ago
Datasheet66 pages13 years ago
Datasheet66 pages13 years ago
Datasheet4 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+160%

CAD Models

Download Texas Instruments UCD3040PFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.265
$ 6.3
Stock
309,225
131,061
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
TQFP
TQFP
Mount
Surface Mount
Surface Mount
Operating Supply Current
60 mA
60 mA
Operating Supply Voltage
3.3 V
3.3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCD9240PFC
Digital Point of Load System Controller 80-TQFP -40 to 125
STMicroelectronicsL99DZ81EP
Door Actuator Driver Automotive 64-Pin TQFP Tray
Texas InstrumentsUCD9248PFC
Power Factor Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQFP80
Texas InstrumentsUCD9248PFCR
IC DGTL PWM SYSTEM CTRLR 80TQFP Special Purpose PMIC 80-TQFP (12x12)
Analog DevicesMAX14921ECS+
QUAD Tray 8542.39.00.01 MAX14921 battery management 65muA 65V 12mm -40C~85C TA
Analog DevicesMAX14921ECS+T
Industry's Most Accurate and Flexible Battery Management System Building Block

Descriptions

Descriptions of Texas Instruments UCD3040PFCR provided by its distributors.

IC DGTL PWR CTRLR 80TQFP / Fully Programmable Digital Power Controller IC
Fully Programmable Digital Power Controller with Four Feedback Loops and Eight DPWM Outputs 80-TQFP -40 to 125
IC DGTL PWR CTRLR 80TQFP Special Purpose PMIC 80-TQFP (12x12)
Switching Controller, 2000kHz Switching Freq-Max, PQFP80
60mA 3V 3.6V Specialized QFP SMD mount,glue mount
Current Mode PWM Controller 80-Pin TQFP T/R
UCD3040 FULLY PROGRAMMABLE DIGIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.