Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L99DZ81EP

Door Actuator Driver Automotive 64-Pin TQFP Tray
$ 4.659
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L99DZ81EP.

STMicroelectronics

Datasheet4 pages13 years ago
Datasheet62 pages13 years ago
Datasheet62 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics L99DZ81EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS2363PFB
Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP Tray
Texas InstrumentsTPS2363PFBR
Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP T/R
Texas InstrumentsTPS2363PFBG4
10.8-V to 13.2-V dual channelhot swap controller for PCIExpress 48-TQFP -40 to 85
STMicroelectronicsL6713ATR
Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PQFP64
STMicroelectronicsL6714TR
4 phase controller with embedded drivers for Intel VR10, VR11 and AMD 6Bit CPUs
PWM Constant-Current Control Stepping Motor Driver and Switching Regulator Controller

Descriptions

Descriptions of STMicroelectronics L99DZ81EP provided by its distributors.

Door Actuator Driver Automotive 64-Pin TQFP Tray
Door Module Driver, 6A, PQFP64
Door Ic |Stmicroelectronics L99DZ81EP
SSR RELAY SPST-NO 120MA 0-350V
DOOR ACTUATOR DRIVER, DC, TQFP-64; Motor Type: DC; No. of Outputs: 6Outputs; Output Current: -; Output Voltage: -; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 5V; Supply Voltage Max: 28V; Operating Temperat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics