Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCD3040PFC

Fully Programmable Digital Power Controller with Four Feedback Loops and Eight DPWM Outputs 80-TQFP -40 to 125
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3040PFC.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages11 years ago
Datasheet80 pages12 years ago
Datasheet66 pages13 years ago
Datasheet66 pages13 years ago
Datasheet4 pages15 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD3040PFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 5.85
Stock
139,151
334,704
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
TQFP
TQFP
Mount
Surface Mount
Surface Mount
Operating Supply Current
60 mA
60 mA
Operating Supply Voltage
3.3 V
3.3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCD9240PFC
Digital Point of Load System Controller 80-TQFP -40 to 125
STMicroelectronicsL99DZ81EP
L99D Tray Surface Mount Automotive pmic power management device 10mm 5V -40C~150C 4muA
Texas InstrumentsUCD9248PFC
GaN Driver with Adjustable Dead Time Half-Bridge Dual-Channel 200V 1.5A 19-Pin WQFN T/R
Texas InstrumentsUCD9248PFCR
IC DGTL PWM SYSTEM CTRLR 80TQFP Special Purpose PMIC 80-TQFP (12x12)
Analog DevicesMAX14921ECS+
QUAD Tray 8542.39.00.01 MAX14921 battery management 65muA 65V 12mm -40C~85C TA
Analog DevicesMAX14921ECS+T
QUAD Tape & Reel (TR) 8542.39.00.01 MAX14921 battery management 0.15mA 65V 12mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments UCD3040PFC provided by its distributors.

Fully Programmable Digital Power Controller with Four Feedback Loops and Eight DPWM Outputs 80-TQFP -40 to 125
IC DGTL PWR CTRLR 80TQFP Special Purpose PMIC 80-TQFP (12x12)
UCD3040 Tray Surface Mount Special Purpose pmic power management device 12mm 3.6V 2MHz -40C ̄125C
Current Mode PWM Controller 80-Pin TQFP Tray
60mA 3V 3.6V Specialized QFP SMD mount
Fully Programmable Digital Power Controller IC
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 80; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
UCD3040 FULLY PROGRAMMABLE DIGIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.