Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5629FQPTR

Contains Lead Obsolete BICMOS GULL WING SCSI, LVD, SE Terminator 0C~70C 105Ohm 25mA 1.6mm
$ 3.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5629FQPTR.

Arrow Electronics

Datasheet12 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5629FQPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.285
$ 2.8
$ 2.8
Stock
261,586
116,941
116,941
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5638FQPTR
15-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70
Texas InstrumentsUCC5630AFQP
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70
Texas InstrumentsUCC5639FQPTR
15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 48-LQFP 0 to 70
Analog DevicesDS8007-ENG+
IC SMRT CARD READER INTFC 48LQFP / Smart Card Interface 10MHz 3.3V/5V 1782mW 48-Pin LQFP
NXP SemiconductorsTDA8007BHL/C3,118
TDA8007 Series 1 MHz 2.7 to 6 V Parallel 3 mA SMT Smarcard Interface - LQFP-48
NXP SemiconductorsSC16C752BIB48,157
UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray

Descriptions

Descriptions of Texas Instruments UCC5629FQPTR provided by its distributors.

Contains Lead Obsolete BICMOS GULL WING SCSI, LVD, SE Terminator 0C~70C 105Ohm 25mA 1.6mm
14 Line 2.7 -5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 48-LQFP 0 to 70
SCSI Termination 3.3V/5V 48-Pin LQFP T/R
SCSI TERMINATOR, 14-LINE, 105OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.