Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5629FQP

NICKEL PALLADIUM GOLD SCSI LVD SE S-PQFP-G48 Tray signal terminator 3.3V 1.6mm 105Ohm 0C~70C
$ 2.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5629FQP.

Factory Futures

Datasheet12 pages18 years ago

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5629FQP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 3.15
$ 3.15
Stock
116,947
172,649
172,649
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5638FQPTR
15-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70
Texas InstrumentsUCC5639FQPTR
15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 48-LQFP 0 to 70
Texas InstrumentsUCC5630AFQP
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70
Analog DevicesDS8007-ENG+
IC SMRT CARD READER INTFC 48LQFP / Smart Card Interface 10MHz 3.3V/5V 1782mW 48-Pin LQFP
NXP SemiconductorsTDA8007BHL/C3,118
TDA8007 Series 1 MHz 2.7 to 6 V Parallel 3 mA SMT Smarcard Interface - LQFP-48
NXP SemiconductorsSC16C752BIB48,157
UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray

Descriptions

Descriptions of Texas Instruments UCC5629FQP provided by its distributors.

NICKEL PALLADIUM GOLD SCSI LVD SE S-PQFP-G48 Tray signal terminator 3.3V 1.6mm 105Ohm 0C~70C
14 Line 2.7 -5V Multimode Terminator for SCSI through Ultra320 SCSI with everse Disconnect 48-LQFP 0 to 70
MULTIMODE SCSI 14 LINE TERMINATOR | IC SCSI 14-LINE TERM 48-LQFP
14-LINE 105 ohm SCSI BUS TERMINATOR PQFP48
SCSI Termination 3.3V/5V 48-Pin LQFP Tray
SCSI Termination and Transceivers 14Ln 3-5V SCSI Multi
SCSI TERMINATOR, 14-LINE, 105OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.