Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3919D

3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
$ 3.521

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3919D.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages27 years ago

Mouser

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.521
$ 3.521
$ 3.521
Stock
277,917
355,107
355,107
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
8 V
8 V
8 V

Related Parts

Texas InstrumentsUCC3919DTR
3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Texas InstrumentsUCC2919DTR
3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
Texas InstrumentsUCC2919D
3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16
STMicroelectronicsTDE1747FPT
IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
InfineonBTS730XUMA1
Power Switch ICs – Power Distribution; INFINEON; BTS730; 1; 1; 20; 16.9 V

Descriptions

Descriptions of Texas Instruments UCC3919D provided by its distributors.

3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
DUAL Auto Retry Circuit Breaker Current Limit Fault Timeout Latched Fault CAP CT /FLT IBIAS IMAX L/R PL /SD UVLO hot swap controller 1mA 3V~8V 0C~70C
Pulse Width Modulation (PWM) Controller IC; Controller Type:Hot Swap; Input Voltage Primary Max:8V; Output Type:Open-Drain; Supply Voltage Min:3V; Termination Type:SMD; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.