Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2919D

3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
$ 4.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2919D.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.095
$ 3.521
$ 3.521
Stock
234,466
353,949
353,949
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
8 V
8 V
8 V

Related Parts

Texas InstrumentsUCC3919DTR
3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Texas InstrumentsUCC2919DTR
3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
Texas InstrumentsUCC3919D
3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16
STMicroelectronicsTDE1747FPT
IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
InfineonBTS730XUMA1
Power Switch ICs – Power Distribution; INFINEON; BTS730; 1; 1; 20; 16.9 V

Descriptions

Descriptions of Texas Instruments UCC2919D provided by its distributors.

3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
Hot Swap Controller 1-CH 8V 16-Pin SOIC Tube
Hot Swap and Power Distribution 3-8V Single, Industral Temp.
3-V TO 8-V HOT SWAP POWER MANAGER Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16
1.5mA 3V 14V 8V SOIC-16 SMD mount 10mm(Length)*4mm(height)
Hot Swap Controller IC; Applications:Power Management, Fault Handling; Supply Voltage Range:3V to 8V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.