Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3915PWPTR

IC HOT SWAP CTRLR GP 24HTSSOP Hot Swap Controller 1 Channel General Purpose 24-HTSSOP

$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3915PWPTR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages28 years ago

Mouser

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3915PWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.004
$ 3.004
Stock
274,263
341,092
341,092
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
-
2
2
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Interface IC, 4mA, 3.3V/5V/±12V, TSSOP-24, SMD, 7.8mm × 4.4mm × 900μm
Texas InstrumentsUCC3912PWPTR
IC HOT SWAP CTRLR GP 24HTSSOP Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
MicrochipMIC2564A-0YTS
DUAL SERIAL PCMCIA CONTROLLER Power Switch/Driver 3:4 N-Channel 120mA 24-TSSOP
Texas InstrumentsTPS2300IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2311IPW
IC HOT SWAP CTRLR GP 20TSSOP Hot Swap Controller 2 Channel General Purpose 20-TSSOP
MicrochipMIC2564A-1YTS
MIC2564A Series 12 V 400 mA Dual Series PCMCIA/CardBus Power Controller TSSOP-24

Descriptions

Descriptions of Texas Instruments UCC3915PWPTR provided by its distributors.

IC HOT SWAP CTRLR GP 24HTSSOP Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70
Hot Swap Controller 1-CH 15V N-Channel Positive Voltage 24-Pin TSSOP T/R
Obsolete Surface Mount Lead Free BICMOS Hot Swap Controller 0C~70C 7V~15V 2mA 7.9mm
Hot Swap Controller IC; Input Voltage Primary Max:15V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; Applications:Power Management, Circuit Breaker Function ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.