Microchip MIC2564A-0YTS

IC Pwr Switch N-chan 3: 4 24TSSOP
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2564A-0YTS.

Augswan

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2564A-0YTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.1
Stock
143,483
2,208,807
Authorized Distributors
1
1
Number of Outputs
4
4
Max Output Current
120 mA
120 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
Bulk
Bulk

Related Parts

Analog DevicesMAX4820EUP+
MAX4820 Series 5.5 V 70 mA Surface Mount Cascadable Relay Driver - TSSOP-20
Analog DevicesMAX4821EUP+T
MAX4821 Series 5.5V 70 mA Surface Mount Cascadable Relay Driver - TSSOP-20
Analog DevicesMAX4820EUP+T
+3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface
Texas InstrumentsTPS2300IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2311IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2301IPWR
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MIC2564A-0YTS provided by its distributors.

IC PWR SWITCH N-CHAN 3:4 24TSSOP
IC PCMCIA/CARDBUS DUAL 24-TSSOP
AS6081 Certified Vendor, 1 Year Warranty
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2564A0YTS