Texas Instruments UCC3915PWP

Hot Swap Controller 1-CH 15V N-Channel Positive Voltage 24-Pin TSSOP Tube
$ 3.004

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3915PWP.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages28 years ago

Mouser

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3915PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.004
$ 2.52
$ 2.52
Stock
343,569
246,918
246,918
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
2
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Texas InstrumentsUCC2912PWP
3-V to 8-V hot swap controller with circuit breaker 24-TSSOP -40 to 85
Texas InstrumentsUCC3912PWP
Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube
Texas InstrumentsTPS2300IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments UCC3915PWP provided by its distributors.

Hot Swap Controller 1-CH 15V N-Channel Positive Voltage 24-Pin TSSOP Tube
0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70
Hot Swap Controller IC; Input Voltage Primary Max:15V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; Applications:Power Management, Circuit Breaker Function ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.