Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28503DW

IC Pfc Ctr Average 120KHZ 20SOIC Pfc IC Average Current 80KHZ ~ 120KHZ 20-SOIC

$ 5.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28503DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.86%

CAD Models

Download Texas Instruments UCC28503DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.658
$ 5.463
$ 5.463
Stock
331,514
546,020
546,020
Authorized Distributors
4
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsUCC38500DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Texas InstrumentsUCC38501DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Texas InstrumentsUCC38502DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
onsemiFAN7314M
LCD Driver 9V/12V/15V/18V/24V 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments UCC28503DW provided by its distributors.

IC PFC CTR AVERAGE 120KHZ 20SOIC PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Tube UCC28503 ACTIVE (Last Updated: 4days ago) 8542.39.00.01 power factor correction device 9.7V~18V 200kHz 150muA 2.65mm
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Min:10.8V; Supply Voltage Max:18V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.