Texas Instruments UCC3819N

Power Factor Correction Preregulator 0.15mA 250kHz 16-Pin PDIP Tube
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3819N.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet7 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3819N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 1.744
$ 1.744
Stock
188,769
199,265
199,265
Authorized Distributors
2
2
2
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Outputs
-
2
2
Max Output Current
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3819N.

Related Parts

Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUCC2818N
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-PDIP -40 to 85
Texas InstrumentsUCC3818AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16

Descriptions

Descriptions of Texas Instruments UCC3819N provided by its distributors.

Power Factor Correction Preregulator 0.15mA 250kHz 16-Pin PDIP Tube
POWER FACTOR CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Power Factor Controller IC; Output Current Max:1.2A; Frequency:0.25MHz; Supply Voltage Min:10.8V; Supply Voltage Max:17V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Startup Current:0.15mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.