Texas Instruments UCC2819N

BiCMOS Power Factor Preregulator 16-PDIP -40 to 85
$ 1.744

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2819N.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages11 years ago

Texas Instruments

Mouser

Sierra IC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2819N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.744
$ 1.631
$ 1.631
Stock
199,265
188,769
188,769
Authorized Distributors
2
2
2
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Outputs
2
-
-
Max Output Current
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2819N.

Related Parts

Texas InstrumentsUCC38502N
Power Factor Correction and PWM Controller 0.15mA 115kHz 20-Pin PDIP Tube
Texas InstrumentsUCC38501N
1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDIP20
Texas InstrumentsUCC38500N
Power Factor Controller, Current-mode, 1.2A, 200kHz Switching Freq-Max, BICMOS, PDIP20

Descriptions

Descriptions of Texas Instruments UCC2819N provided by its distributors.

BiCMOS Power Factor Preregulator 16-PDIP -40 to 85
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
10.8V 17V PDIP-16 TH, 19.3mm × 6.35mm × 4.57mm
PREREGUL 0.15mA 115kHz 16-Pin PDIP Tube
IC PFC CTR AV CURR 250KHZ 16DIP
IC PFC CTRLR AVERAGE CURR 16DIP
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:17V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.