Texas Instruments UCC2818N

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-PDIP -40 to 85
$ 3.899
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2818N.

Farnell

Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages15 years ago

Texas Instruments

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2818N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.899
$ 3.813
$ 3.813
Stock
1,091,532
587,299
587,299
Authorized Distributors
4
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
Cut Tape
-
-
Power Dissipation
-
1 W
1 W
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2818N.

Related Parts

Texas InstrumentsUCC3818N
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Texas InstrumentsUCC3818AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16

Descriptions

Descriptions of Texas Instruments UCC2818N provided by its distributors.

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-PDIP -40 to 85
Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin PDIP Tube
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2818N.