Texas Instruments UCC3818AN

1.2 A Power Factor Controller 120 Khz Switching Freq-max PDIP16
$ 3.785
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818AN.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet7 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3818AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.785
$ 3.813
$ 3.813
Stock
477,703
587,299
587,299
Authorized Distributors
4
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-
Power Dissipation
-
1 W
1 W
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3818AN.

Related Parts

Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUC2854BN
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL2575HV-ADJIN
IC REG BUCK ADJUSTABLE 1A 16DIP / Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Texas Instruments UCC3818AN provided by its distributors.

1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-PDIP 0 to 70
Power Factor Correction Preregulator 115kHz 16-Pin PDIP Tube
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
12V 17V PDIP-16 TH, 19.3mm × 6.35mm × 4.57mm
IC PFC CTRLR AVERAGE CURR 16DIP
IC PFC CTR AV CURR 220KHZ 16DIP
UCC3818A BICMOS POWER FACTOR PRE
Power Factor Controller IC; Output Current Max:-105µA; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.