Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3819AN

Programmable Output Power Factor Preregulator | IC Pfc Ctrlr Average Curr 16DIP
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3819AN.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet7 pages21 years ago

Mouser

iiiC

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.901
$ 1.744
$ 1.744
Stock
148,853
185,812
185,812
Authorized Distributors
2
2
2
Topology
-
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
PDIP
N
N
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Related Parts

Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM78S40N
Universal Switching Regulator Subsystem | IC REG BUCK BST ADJ 1.5A 16DIP
Texas InstrumentsLM3524DN/NOPB
Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDIP16
onsemiMC34023PG
MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiMC44605P
7.5V~18V Flyback Up~250KHz 2.4V 2.6V No short circuit,Overvoltage PDIP-16 Through hole mounting

Descriptions

Descriptions of Texas Instruments UCC3819AN provided by its distributors.

PROGRAMMABLE OUTPUT POWER FACTOR PREREGULATOR | IC PFC CTRLR AVERAGE CURR 16DIP
IC PFC CTR AV CURR 250KHZ 16DIP PFC IC Average Current 250kHz 16-PDIP
BiCMOS Power Factor Preregulator 16-PDIP 0 to 70
10.8V 17V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
PREREGUL 0.15mA 115kHz 16-Pin PDIP Tube
Controller IC; Controller Type:Power Factor; Input Voltage Primary Max:17V; Output Current Max:1.2A; Supply Voltage Min:10.8V; Supply Voltage Max:17V; Termination Type:Through Hole; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.