Texas Instruments UCC3817APW

Bicmos Power Factor Preregulator | IC Pfc Ctrl Average Curr 16TSSOP
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3817APW.

Texas Instruments

Datasheet31 pages15 years ago
Datasheet7 pages21 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.755
$ 0.915
Stock
128,319
113,783
Authorized Distributors
2
2
Topology
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
220 kHz
Case/Package
TSSOP
TSSOP
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Max Output Current
-
-

Related Parts

Texas InstrumentsUCC3818APW
Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
Texas InstrumentsUCC3818PW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-TSSOP 0 to 70
Texas InstrumentsUCC2819APW
IC PFC CTRLR AVER 250KHZ 16TSSOP / PFC IC Average Current 250kHz 16-TSSOP
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Analog DevicesMAX15005BAUE/V+T
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments UCC3817APW provided by its distributors.

BiCMOS POWER FACTOR PREREGULATOR | IC PFC CTRL AVERAGE CURR 16TSSOP
BiCMOS Power Factor Preregualtor 16-TSSOP 0 to 70
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
12V 17V TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
PREREGUL 0.15mA 115kHz 16-Pin TSSOP Tube
IC PFC CTRLR AVER 220KHZ 16TSSOP
Power Factor Controller IC; Output Current Max:1.2A; Frequency:0.25MHz; Supply Voltage Min:12V; Supply Voltage Max:18V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.