Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3806J

Low Power, Dual Output, Current Mode PWM Controller 16-CDIP 0 to 70

$ 38.081
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3806J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet3 pages28 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments UCC3806J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.081
$ 10.085
$ 10.085
Stock
27,393
201,278
201,278
Authorized Distributors
1
3
3
Topology
Boost, Buck, Flyback, Push-Pull
Boost, Buck, Flyback, Push-Pull
Boost, Buck, Flyback, Push-Pull
Output Voltage
-
11.9 V
11.9 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC2806J
Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -40 to 85
Texas InstrumentsUC1706J883B
1.5-A/1.5-A DUAL-CHANNEL GATE DR "Low-Side Gate Driver IC Inverting, Non-Inverting 16-CDIP"
Texas Instruments5962-8761901EA
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UCC3806J provided by its distributors.

Low Power, Dual Output, Current Mode PWM Controller 16-CDIP 0 to 70
Current Mode PWM Controller 500mA 52kHz 16-Pin CDIP Tube
5V 8V 5.2V 14.5V CDIP-16 19.56mm*6.92mm*5.08mm
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.