Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1706J883B

1.5-A/1.5-A DUAL-CHANNEL GATE DR "Low-Side Gate Driver IC Inverting, Non-Inverting 16-CDIP"
$ 25.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1706J883B.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet16 pages26 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments UC1706J883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.906
$ 12.499
$ 12.499
Stock
34,909
157,476
157,476
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
140 ns
140 ns
140 ns
Fall Time
130 ns
130 ns
130 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-8761901EA
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUC1706J
1.5-A/1.5-A DUAL-CHANNEL GATE DR "Low-Side Gate Driver IC Inverting, Non-Inverting 16-CDIP"
Texas InstrumentsUC1707J883B
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1706J883B provided by its distributors.

1.5-A/1.5-A DUAL-CHANNEL GATE DR "Low-Side Gate Driver IC Inverting, Non-Inverting 16-CDIP"
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125
130ns 2 5V 40V 800mV,2.4V Inverting,Non-Inverting MOSFET,N,P 120ns 1.5A,1.5A CDIP-16 3.56mm
Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1706J/883B
  • UC1706J/883B.