Texas Instruments UCC3804N

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3804N.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages28 years ago

Mouser

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3804N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 1.49
$ 1.49
Stock
240,548
194,460
194,460
Authorized Distributors
1
1
1
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
5.075 V
5.075 V
5.075 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC3802N
Texas Instruments Current Mode PWM Controller, 8-Pin PDIP TH Max 1000 kHz
Texas InstrumentsUCC3805N
TEXAS INSTRUMENTS UCC3805NBiCMOS Current Mode, 12V-10V supply, 1 MHz, 4.06V/200mA out, DIP-8

Descriptions

Descriptions of Texas Instruments UCC3804N provided by its distributors.

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
; Controller Type:PWM; Output Current Max:1A; Output Type:Totem-Pole; Input Current:0.5mA; Output Energy Per Cycle:20µJ; Frequency:1MHz; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Termination Type:Through Hole; No. of Pins:8 ;RoHS Compliant: Yes
BICMOS CURRENT MODE PWM, 3804, DIP8; Primary Input Voltage:10V; No. of Outputs:1; Output Voltage:5.075V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3804; Frequency:1MHz; IC Generic Number:3804; IC Temperature Range:Commercial; Input Voltage Max:2.56V; Logic Function Number:3804; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Voltage Max:5.075V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:12V; Termination Type:Through Hole; Turn Off Threshold Voltage:8.3V; Turn On Threshold Voltage:12.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3804N .
  • UCC3804N.