What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC3800N

TEXAS INSTRUMENTS UCC3800NBiCMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8

$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3800N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages28 years ago

Mouser

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments UCC3800N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 23.33
$ 23.33
Stock
399,405
96,346
96,346
Authorized Distributors
2
2
2
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.075 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC3802N
TEXAS INSTRUMENTS UCC3802NBiMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8
Texas InstrumentsUCC3801N
TEXAS INSTRUMENTS UCC3801NBiMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8

Descriptions

Descriptions of Texas Instruments UCC3800N provided by its distributors.

TEXAS INSTRUMENTS UCC3800NBiCMOS Current Mode, 12V-10V supply, 1 MHz, 5.075V/200mA out, DIP-8
LOW-POWER BICMOS CURRENT-MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
BICMOS CURRENT MODE PWM, 3800, DIP8; Input Voltage:10V; Output Voltage:5.075V; Output Current:200mA; Frequency:1MHz; Power Dissipation Pd:1W; Supply Voltage Range:10V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3800; Controller Type:PWM; IC Generic Number:3800; IC Temperature Range:Commercial; Input Current:500µA; Logic Function Number:3800; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:20µJ; Output Type:Totem Pole; Package / Case:DIP; Supply Voltage Max:12V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Threshold Voltage:6.9V; Turn On Threshold Voltage:7.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3800N .