Texas Instruments UCC2961DTR

400KHz 1 SOP SMD mount
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2961DTR.

Sierra IC

Datasheet15 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.271
$ 4.575
Stock
128,245
334,754
Authorized Distributors
2
3
Case/Package
-
SOIC
Number of Pins
-
14
Logic Function
-
-
Frequency
-
150 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
10 V
Max Supply Voltage
-
19 V

Descriptions

Descriptions of Texas Instruments UCC2961DTR provided by its distributors.

400KHz 1 SOP SMD mount
SWITCHING CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.