Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2917DTR

Positive Floating Single, Hot-Swap IC Industrial Temp. Range 16-SOIC -40 to 85
$ 2.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2917DTR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2917DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 3.285
Stock
185,540
138,794
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
15 V
15 V
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2917DTR.

Related Parts

Texas InstrumentsUCC3917D
Positive Floating Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Texas InstrumentsUCC3917DTR
Positive Floating Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Texas InstrumentsUCC2917D
Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-SOIC -40 to 85
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16
InfineonBTS730XUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20 Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-6
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N

Descriptions

Descriptions of Texas Instruments UCC2917DTR provided by its distributors.

Positive Floating Single, Hot-Swap IC Industrial Temp. Range 16-SOIC -40 to 85
IC HOT SWAP CTRLR GP 16SOIC Hot Swap Controller 1 Channel General Purpose 16-SOIC
IC, HOT SWAP POWER MANAGER, 8V, 16-SOIC - More Details
Hot Swap Controller IC; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Applications:Power Management, Fault Handling; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.