Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2917D

Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-SOIC -40 to 85
$ 3.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2917D.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.285
$ 2.835
Stock
124,744
184,630
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
15 V
15 V
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2917D.

Related Parts

Texas InstrumentsUCC3917D
Positive Floating Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Texas InstrumentsUCC3917DTR
Positive Floating Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Texas InstrumentsUCC2917DTR
Positive Floating Single, Hot-Swap IC Industrial Temp. Range 16-SOIC -40 to 85
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16
STMicroelectronicsTDE1747FPT
IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
InfineonBTS730XUMA1
Power Switch ICs – Power Distribution; INFINEON; BTS730; 1; 1; 20; 16.9 V

Descriptions

Descriptions of Texas Instruments UCC2917D provided by its distributors.

Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-SOIC -40 to 85
Hot Swap and Power Distribution Pos Floating Single, Industral Temp.
Obsolete Surface Mount ROHS3Compliant General Purpose hot swap controller -40C~85C 15V~1000V 5mA
Hot Swap Controller 1-CH 16-Pin SOIC Tube
Positive Floating Hot-Swap Power Manager
15V 1KV SOIC-16 SMD mount 1.5mm(height)
POS FLOATING HOT SWAP PWR MNGR
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16
Hot Swap Controller IC; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Applications:Power Management, Fault Handling; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.