Texas Instruments UCC28C42DR

20V, 1-A, BiCMOS Low current 8 pin PWM current mode controller 8-SOIC -40 to 105
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C42DR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Mouser

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-63.51%

CAD Models

Download Texas Instruments UCC28C42DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.528
$ 0.528
Stock
833,179
779,970
779,970
Authorized Distributors
2
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsUCC38C45DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsUCC38C43DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsUCC28C44D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments UCC28C42DR provided by its distributors.

20V, 1-A, BiCMOS Low current 8 pin PWM current mode controller 8-SOIC -40 to 105
BICMOS LOW-POWER CURRENT-MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
PWM CONTROLLER, 0.2A, 18V, SOIC-8; Tension, entrée: 18V; Tension, sortie: 18V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 18V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8
PWM CONTROLLER, 0.2A, 18V, SOIC-8; Input Voltage:18V; Output Voltage:18V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:18V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28C42DR .