Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2894DR

Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline 14ns -40C~105C TJ 150mA 1MHz
$ 1.643
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2894DR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments UCC2894DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 2.848
Stock
461,654
492,429
Authorized Distributors
0
4
Topology
Flyback
Flyback
Output Voltage
11.1 V
900 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2894DR.

Related Parts

Texas InstrumentsUCC2892D
TEXAS INSTRUMENTS UCC2892DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/2A out, SOIC-16
Texas InstrumentsUCC2891D
TEXAS INSTRUMENTS UCC2891DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/150mA out, SOIC-16
Texas InstrumentsUCC2893DR
Flyback,Forward Converter No 250KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of Texas Instruments UCC2894DR provided by its distributors.

Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline 14ns -40C~105C TJ 150mA 1MHz
16V active clamp current mode PWM controller with N-channel clamp FET and line OV protection 16-SOIC -40 to 85
Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC T/R
8.5V~16V Flyback,Forward 1MHz 2A No 70% SOIC-16
2.5 A SWITCHING CONTROLLER 600 kHz SWITCHING FREQ-MAX PDSO16
1MHz 8.5V~16V SOP-16 AC-DC Controllers & Regulators ROHS
PWM Power Supply Controllers Current Mode Active Clamp
IC REG CTRLR FLYBK ISO CM 16SOIC
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.