Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2894D

8.5V~16V Flyback,Forward 1MHz 2A isolate No 70% SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 2.848
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2894D.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-18.45%

CAD Models

Download Texas Instruments UCC2894D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.848
$ 1.643
Stock
496,419
457,357
Authorized Distributors
4
0
Topology
Flyback
Flyback
Output Voltage
900 mV
11.1 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2894D.

Related Parts

Texas InstrumentsUCC2892D
TEXAS INSTRUMENTS UCC2892DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/2A out, SOIC-16
Texas InstrumentsUCC2891D
TEXAS INSTRUMENTS UCC2891DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/150mA out, SOIC-16
Texas InstrumentsUCC2893D
Flyback, Forward Converter No 250kHz Transistor Driver 1 SOIC-16 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments UCC2894D provided by its distributors.

8.5V~16V Flyback,Forward 1MHz 2A isolate No 70% SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas Instruments UCC2894D, PWM Current Mode Controller, 2 A, 1, 12 V, 16-Pin SOIC
PWM CONTROLLER, FLYBACK, 16V, SOIC-16; Tension, entrée: 110V; Tension, sortie: 900mV; Courant, sortie: 2A; Tension, alimentation min.: 8.5V; Tension, alimentation max..: 16V; Type de boîtier de contrôleur: SOIC; Nombre de broc
PWM CONTROLLER, FLYBACK, 16V, SOIC-16; Input Voltage:110V; Output Voltage:900mV; Output Current:2A; Supply Voltage Min:8.5V; Supply Voltage Max:16V; Controller IC Case Style:SOIC; No. of Pins:16Pins; Frequency:250kHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2894D .