Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2891D

TEXAS INSTRUMENTS UCC2891DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/150mA out, SOIC-16

$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2891D.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

Augswan

Inventory History

3 month trend:
-5.48%

CAD Models

Download Texas Instruments UCC2891D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
$ 1.74
$ 1.74
Stock
201,014
1,353,393
1,353,393
Authorized Distributors
3
2
2
Topology
Flyback
Flyback
Flyback
Output Voltage
900 mV
11.1 V
11.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2891D.

Related Parts

Texas InstrumentsUCC2892D
TEXAS INSTRUMENTS UCC2892DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/2A out, SOIC-16
Texas InstrumentsUCC2892DR
Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsUCC2894D
IC OFFLINE SW MULT TOP 16SOIC "Converter Offline Flyback, Forward Topology 1MHz 16-SOIC"

Descriptions

Descriptions of Texas Instruments UCC2891D provided by its distributors.

TEXAS INSTRUMENTS UCC2891DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/150mA out, SOIC-16
IC REG CTRLR MULT TOP 16SOIC "Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC"
PWM CONTROLLER, SMD, 2891, SOIC16; Tension, entrée: 110V; Tension, sortie: 900mV; Courant, sortie: 150mA; Tension, alimentation min.: 8.5V; Tension, alimentation max..: 16V; Type de boîtier de contrôleur: SOIC; Nombre de broch
Pwm Controller, Smd, 2891, Soic16; Input Voltage:110V; Output Voltage:900Mv; Output Current:150Ma; Supply Voltage Min:8.5V; Supply Voltage Max:16V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:250Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2891D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2891D .