Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28740DR

IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28740DR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+9.32%

CAD Models

Download Texas Instruments UCC28740DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.769
$ 0.769
Stock
730,872
371,393
371,393
Authorized Distributors
2
3
3
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
7
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28711DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Texas InstrumentsUCC28710DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
Texas InstrumentsUCC28720DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 650Hz ~ 80kHz 7-SOIC

Descriptions

Descriptions of Texas Instruments UCC28740DR provided by its distributors.

IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC
Constant-Voltage Constant-Current Flyback Controller / IC REG CTRLR FLYBK ISO 7SOIC
AC DC Converters; UCC28740DR; TEXAS INSTRUMENTS; 7; SOIC; Surface Mount; Flyback

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.