Texas Instruments UCC28511DWR

Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC T/R
$ 3.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28511DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet41 pages11 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages23 years ago

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28511DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.544
$ 3.445
Stock
161,503
290,953
Authorized Distributors
2
4
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
230 kHz
230 kHz
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
Power Dissipation
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28511DWR.

Related Parts

Texas InstrumentsUCC28513DWR
Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC T/R
Texas InstrumentsUCC28517DWR
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC T/R
Texas InstrumentsUCC28513DW
Texas InstrumentsPWMControllers, 20Pin, SOICencapsulation, surface mount, Highest230 kHz
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
onsemiFAN7314M
LCD Driver 9V/12V/15V/18V/24V 20-Pin SOIC W Rail
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC

Descriptions

Descriptions of Texas Instruments UCC28511DWR provided by its distributors.

Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC T/R
3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDSO20
Power FactorCorrection and PWMController 500kHz 20-Pin SOIC T/R
9.7V 18V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
PFC/PWM Combination controllers with 10.2V/9.7V VCC UVLO, 6.75V/5.3V PWM UVLO and 1:1 Freq. Ratio 20-SOIC -40 to 105
Power Factor Correction (PFC) ICs Advanced PFC/PWM Comb Controller
IC PFC CTR AVERAGE 200KHZ 20SOIC
Power Factor Controller IC; Frequency:0.5MHz; Supply Voltage Max:18V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Peak Reflow Compatible (260 C):No; Startup Current:0.1mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.